AZ23C12_R1_00001
vs
AZ23C12-13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
DIODES INC
Package Description
GREEN, PLASTIC PACKAGE-3
R-PDSO-G3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
COMMON ANODE, 2 ELEMENTS
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
20 Ω
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Number of Elements
2
2
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.3 W
Reference Voltage-Nom
12 V
12 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
5.39%
Working Test Current
5 mA
5 mA
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SOT-23
Pin Count
3
Qualification Status
Not Qualified
Compare AZ23C12_R1_00001 with alternatives
Compare AZ23C12-13 with alternatives