AZ2150-1C-9D vs AZ2150-1C-24DF feature comparison

AZ2150-1C-9D American ZETTLER Inc

Buy Now Datasheet

AZ2150-1C-24DF American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Body Breadth 26.9 mm 26.9 mm
Body Height 19.1 mm 19.1 mm
Body Length or Diameter 31.8 mm 31.8 mm
Coil Operate Voltage(DC) 6.75 V 18 V
Coil Resistance 97 Ω 660 Ω
Coil Voltage(DC)-Max 13.9 V 36.1 V
Coil Voltage-Nom 9 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Power Rating R Load 10000VA@300VAC 10000VA@300VAC
Contact (DC) Max Power Rating R Load 900W@30VDC 900W@30VDC
Contact Resistance 20 mΩ 20 mΩ
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide Silver Cadmium Oxide
Input Switching Control Type Random Random
Insulation Resistance 1000000000 Ω 1000000000 Ω
Number of Terminals 6 6
Operate Time 12 ms 12 ms
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Physical Dimension 31.8mm x 26.9mm x 19.1mm 31.8mm x 26.9mm x 19.1mm
Reference Standard UL; VDE UL; VDE
Relay Action LATCHED LATCHED
Relay Form 1 FORM C 1 FORM C
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Terminal Length 0.0032994665989331978 inch 0.0032994665989331978 inch
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare AZ2150-1C-9D with alternatives

Compare AZ2150-1C-24DF with alternatives