AZ2150-1C-24DF
vs
AZ2150-1C-5DEF
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMERICAN ZETTLER INC
|
AMERICAN ZETTLER INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Body Breadth |
26.9 mm
|
26.9 mm
|
Body Height |
19.1 mm
|
19.1 mm
|
Body Length or Diameter |
31.8 mm
|
31.8 mm
|
Coil Operate Voltage(DC) |
18 V
|
3.75 V
|
Coil Resistance |
660 Ω
|
27 Ω
|
Coil Voltage(DC)-Max |
36.1 V
|
7.3 V
|
Coil Voltage-Nom |
24 V
|
5 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Power Rating R Load |
10000VA@300VAC
|
10000VA@300VAC
|
Contact (DC) Max Power Rating R Load |
900W@30VDC
|
900W@30VDC
|
Contact Resistance |
20 mΩ
|
20 mΩ
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
Silver Cadmium Oxide
|
Silver Cadmium Oxide
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Number of Terminals |
6
|
6
|
Operate Time |
12 ms
|
12 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Physical Dimension |
31.8mm x 26.9mm x 19.1mm
|
31.8mm x 26.9mm x 19.1mm
|
Reference Standard |
UL; VDE
|
CUR; UL; VDE
|
Relay Action |
LATCHED
|
MOMENTARY
|
Relay Form |
1 FORM C
|
1 FORM C
|
Relay Function |
SPDT
|
SPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
3.5 ms
|
Terminal Length |
0.0032994665989331978 inch
|
0.0033020066040132085 inch
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
HTS Code |
|
8536.41.00.50
|
Additional Feature |
|
Ratings are as per NO and NC rating is 10A/30VDC
|
Coil Current(DC)-Max |
|
0.185 A
|
Coil Power |
|
926 mW
|
Coil Release Voltage(DC) |
|
0.5 V
|
Contact (AC) Max Rating R Load |
|
40A@250VAC
|
Contact Current(AC)-Max |
|
40 A
|
Contact Current(DC)-Max |
|
20 A
|
Contact (DC) Max Rating R Load |
|
20A@30VDC
|
Contact Voltage(AC)-Max |
|
250 V
|
Contact Voltage(DC)-Max |
|
30 V
|
Mounting Feature |
|
THROUGH HOLE-STRAIGHT
|
Sealing |
|
EPOXY TERMINAL SEALED
|
Surface Mount |
|
NO
|
|
|
|
Compare AZ2150-1C-24DF with alternatives
Compare AZ2150-1C-5DEF with alternatives