AZ2150-1C-12DE
vs
AZ2150-1C-24DF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Body Breadth
26.9 mm
26.9 mm
Body Height
19.1 mm
19.1 mm
Body Length or Diameter
31.8 mm
31.8 mm
Coil Operate Voltage(DC)
9 V
18 V
Coil Resistance
155 Ω
660 Ω
Coil Voltage(DC)-Max
17.5 V
36.1 V
Coil Voltage-Nom
12 V
24 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Power Rating R Load
10000VA@300VAC
10000VA@300VAC
Contact (DC) Max Power Rating R Load
900W@30VDC
900W@30VDC
Contact Resistance
20 mΩ
20 mΩ
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
Silver Cadmium Oxide
Silver Cadmium Oxide
Input Switching Control Type
Random
Random
Insulation Resistance
1000000000 Ω
1000000000 Ω
Number of Terminals
6
6
Operate Time
12 ms
12 ms
Operating Temperature-Max
100 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Physical Dimension
31.8mm x 26.9mm x 19.1mm
31.8mm x 26.9mm x 19.1mm
Reference Standard
UL; VDE
UL; VDE
Relay Action
LATCHED
LATCHED
Relay Form
1 FORM C
1 FORM C
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
5 ms
5 ms
Sealing
EPOXY
Terminal Length
0.0032994665989331978 inch
0.0032994665989331978 inch
Termination Type
SOLDER
SOLDER
Base Number Matches
2
1
Compare AZ2150-1C-12DE with alternatives
Compare AZ2150-1C-24DF with alternatives