AZ2150-1A-110D vs AZ2150-1A-5DEF feature comparison

AZ2150-1A-110D American ZETTLER Inc

Buy Now Datasheet

AZ2150-1A-5DEF American ZETTLER Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMERICAN ZETTLER INC AMERICAN ZETTLER INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.41.00.50 8536.41.00.50
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Base Number Matches 4 1
Body Breadth 26.9 mm
Body Height 19.1 mm
Body Length or Diameter 31.8 mm
Coil Operate Voltage(DC) 3.75 V
Coil Resistance 27 Ω
Coil Voltage(DC)-Max 7.3 V
Coil Voltage-Nom 5 V
Coil/Input Supply Type DC
Contact (AC) Max Power Rating R Load 10000VA@300VAC
Contact (AC) Max Rating R Load 40A@300VAC
Contact Current(AC)-Max 40 A
Contact Current(DC)-Max 40 A
Contact (DC) Max Power Rating R Load 900W@30VDC
Contact (DC) Max Rating R Load 40A@30VDC
Contact Resistance 20 mΩ
Contact Voltage(AC)-Max 300 V
Contact Voltage(DC)-Max 30 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material Silver Cadmium Oxide
Input Switching Control Type Random
Insulation Resistance 1000000000 Ω
Number of Terminals 6
Operate Time 12 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Physical Dimension 31.8mm x 26.9mm x 19.1mm
Reference Standard UL; VDE
Relay Action LATCHED
Relay Form 1 FORM A
Relay Function SPST
Release Time 5 ms
Sealing EPOXY
Terminal Length 0.0032994665989331978 inch
Termination Type SOLDER

Compare AZ2150-1A-110D with alternatives

Compare AZ2150-1A-5DEF with alternatives