AZ2150-1A-110D
vs
AZ2150-1A-15DEF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMERICAN ZETTLER INC
AMERICAN ZETTLER INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.50
8536.41.00.50
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Base Number Matches
1
1
Body Breadth
26.9 mm
Body Height
19.1 mm
Body Length or Diameter
31.8 mm
Coil Current(DC)-Max
0.059 A
Coil Operate Voltage(DC)
11.25 V
Coil Power
879 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
256 Ω
Coil Voltage(DC)-Max
22.5 V
Coil Voltage-Nom
15 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
10000VA@300VAC
Contact (AC) Max Rating R Load
40A@300VAC
Contact Current(AC)-Max
40 A
Contact Current(DC)-Max
40 A
Contact (DC) Max Power Rating R Load
900W@30VDC
Contact (DC) Max Rating R Load
40A@30VDC
Contact Resistance
20 mΩ
Contact Voltage(AC)-Max
300 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Cadmium Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
4
Operate Time
12 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
31.8mm x 26.9mm x 19.1mm
Reference Standard
CUR; UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Release Time
3.5 ms
Sealing
EPOXY TERMINAL SEALED
Surface Mount
NO
Terminal Length
0.0033020066040132085 inch
Termination Type
SOLDER
Compare AZ2150-1A-110D with alternatives
Compare AZ2150-1A-15DEF with alternatives