AZ1117D-3.3E1 vs LT1086IT-12 feature comparison

AZ1117D-3.3E1 Diodes-BCD

Buy Now Datasheet

LT1086IT-12 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer BCD SEMICONDUCTOR MANUFACTURING LTD ANALOG DEVICES INC
Part Package Code TO-252
Package Description TO-252, SMSIP3H,.38,90TB PLASTIC, TO-220, 3 PIN
Pin Count 4
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.25 V 1.5 V
Dropout Voltage1-Nom 1.15 V
Input Voltage Absolute-Max 20 V
Input Voltage-Max 15 V 25 V
Input Voltage-Min 4.75 V 13.5 V
JESD-30 Code R-PSSO-G2 R-PSFM-T3
Length 6.5 mm
Line Regulation-Max 0.006%
Load Regulation-Max 0.01%
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 1 A 1.5 A
Output Voltage1-Max 3.365 V 12.24 V
Output Voltage1-Min 3.235 V 11.76 V
Output Voltage1-Nom 3.3 V 12 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-220
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Packing Method TUBE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.527 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tolerance-Max 2% 2%
Width 5.55 mm
Base Number Matches 2 2
Samacsys Manufacturer Analog Devices
JESD-609 Code e0
Moisture Sensitivity Level 1
Terminal Finish TIN LEAD OVER NICKEL

Compare AZ1117D-3.3E1 with alternatives

Compare LT1086IT-12 with alternatives