TLHY6400 vs TLHY6405BT21 feature comparison

TLHY6400 Telefunken Microelectronics Gmbh

Buy Now Datasheet

TLHY6405BT21 Temic Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH TEMIC SEMICONDUCTORS
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Color@Wavelength Yellow
Forward Current-Max 0.03 A 0.03 A
Forward Voltage-Max 3 V
JESD-609 Code e0
Lens Type DIFFUSED TINTED DIFFUSED
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -20 °C -20 °C
Overall Height 8.6 mm 8.7 mm
Peak Wavelength 585 nm 585 nm
Reverse Voltage-Max 6 V
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 30 deg 60 deg
Base Number Matches 4 1
Color YELLOW
Configuration SINGLE
Luminous Intensity-Nom 10.0 mcd
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Optoelectronic Device Type SINGLE COLOR LED
Packing Method TR
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm

Compare TLHY6405BT21 with alternatives