AY1112H
vs
LT1H97A
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STANLEY ELECTRIC CO LTD
|
SHARP CORP
|
Package Description |
2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.20.00
|
|
Samacsys Manufacturer |
Stanley Electric
|
|
Color |
YELLOW
|
YELLOW
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.025 A
|
0.03 A
|
Lens Type |
MILKY WHITE
|
MILKY DIFFUSED
|
Luminous Intensity-Nom |
3.7 mcd
|
9.8 mcd
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
0.8 mm
|
0.6 mm
|
Packing Method |
TR
|
BULK
|
Peak Wavelength |
580 nm
|
585 nm
|
Shape |
RECTANGULAR
|
RECTANGULAR
|
Size |
1.3 mm
|
1.2 mm
|
Surface Mount |
YES
|
YES
|
Terminal Pitch |
2.25 mm
|
1.7 mm
|
Viewing Angle |
153 deg
|
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare AY1112H with alternatives
Compare LT1H97A with alternatives