AXHV1R0M450TB18X16 vs NASS1R0M450V8X16 feature comparison

AXHV1R0M450TB18X16 IBS Electronics Inc

Buy Now Datasheet

NASS1R0M450V8X16 NIC Components Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC NIC COMPONENTS CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 1 µF 1 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory) Vent on 8mm Dia., Sizes And Over
Diameter 8 mm 8 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
Length 16 mm 16 mm
Manufacturer Series AXHV NASS
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Axial Axial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Series AXHV NASS
Terminal Pitch 2.5 mm
Base Number Matches 1 1
Rohs Code No
ESR 381000 mΩ
Leakage Current 0.0135 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Ripple Current 16 mA
Surface Mount NO
Terminal Shape WIRE

Compare AXHV1R0M450TB18X16 with alternatives

Compare NASS1R0M450V8X16 with alternatives