Part Details for NASS1R0M450V8X16 by NIC Components Corp
Overview of NASS1R0M450V8X16 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NASS1R0M450V8X16
NASS1R0M450V8X16 CAD Models
NASS1R0M450V8X16 Part Data Attributes
|
NASS1R0M450V8X16
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NASS1R0M450V8X16
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Vent on 8mm Dia., Sizes And Over | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 381000 mΩ | |
Leakage Current | 0.0135 mA | |
Length | 16 mm | |
Manufacturer Series | NASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16 mA | |
Series | NASS | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for NASS1R0M450V8X16
This table gives cross-reference parts and alternative options found for NASS1R0M450V8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NASS1R0M450V8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AXHV1R0M450TR528X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TR528X16 |
AXHV1R0M450CF38X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450CF38X16 |
105TTA450MSD | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 1uF, | NASS1R0M450V8X16 vs 105TTA450MSD |
AXHV1R0M450TR28X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TR28X16 |
AXHV1R0M450TB8X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TB8X16 |
AXHV1R0M450TB28X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TB28X16 |
CEA1.0450 | Dubilier | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | NASS1R0M450V8X16 vs CEA1.0450 |
AXHV1R0M450TR18X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TR18X16 |
AXHV1R0M450TR268X16 | IBS Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF | NASS1R0M450V8X16 vs AXHV1R0M450TR268X16 |
105TTA450M-MX | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 1uF, | NASS1R0M450V8X16 vs 105TTA450M-MX |