AXH010A0F3Z vs AXH010A0F3 feature comparison

AXH010A0F3Z Lineage Power

Buy Now Datasheet

AXH010A0F3 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GE POWER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-XSMA-T10 R-XSMA-P10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.97 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Position SINGLE SINGLE
Total Power Output-Max 33 W 33 W
Trim/Adjustable Output YES YES
Base Number Matches 2 3
Part Package Code SFM
Pin Count 10

Compare AXH010A0F3Z with alternatives

Compare AXH010A0F3 with alternatives