AXH010A0F vs AXH010A0M feature comparison

AXH010A0F Lineage Power

Buy Now Datasheet

AXH010A0M TE Connectivity

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer GE POWER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description , SIP-10
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 4.5 V 3 V
Input Voltage-Nom 5 V
JESD-30 Code R-XSMA-T10 R-XSMA-P10
JESD-609 Code e0
Length 50.8 mm
Load Regulation-Max 0.4% 0.4%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.63 V 1.65 V
Output Voltage-Min 2.97 V 1.35 V
Output Voltage-Nom 3.3 V 1.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.6 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position SINGLE SINGLE
Total Power Output-Max 33 W
Trim/Adjustable Output YES YES
Width 12.7 mm
Base Number Matches 3 3
Part Package Code SFM
Pin Count 10
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AXH010A0F with alternatives

Compare AXH010A0M with alternatives