AX7PBF1-122.8800C vs AX3PBF3-122.8800T feature comparison

AX7PBF1-122.8800C Abracon Corporation

Buy Now Datasheet

AX3PBF3-122.8800T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 122.88 MHz 122.88 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.35 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.62 V
Supply Voltage-Min 2.25 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Factory Lead Time 40 Weeks
Number of Terminals 6
Package Equivalence Code LCC6,.1X.13,59/47

Compare AX7PBF1-122.8800C with alternatives

Compare AX3PBF3-122.8800T with alternatives