AX7PAF1-100.0000C vs SIT9121AC-1C2-33E100.000000 feature comparison

AX7PAF1-100.0000C Abracon Corporation

Buy Now Datasheet

SIT9121AC-1C2-33E100.000000 SiTime Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ABRACON LLC SITIME CORP
Reach Compliance Code compliant compliant
Samacsys Manufacturer ABRACON SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type LVPECL LVPECL
Output Load 50 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 1.8mm 5mm x 3.2mm x 0.75mm
Rise Time-Max 0.35 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
JESD-609 Code e4
Number of Terminals 6
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SOLCC6,.12
Supply Current-Max 69 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare AX7PAF1-100.0000C with alternatives

Compare SIT9121AC-1C2-33E100.000000 with alternatives