SIT9121AC-1C2-33E100.000000
vs
VCC6-QAE-100M000000
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SITIME CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.7 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVPECL
LVPECL
Output Load
50 OHM
50 OHM
Package Body Material
PLASTIC/EPOXY
CERAMIC
Package Equivalence Code
SOLCC6,.12
DILCC6,.2
Physical Dimension
5mm x 3.2mm x 0.75mm
7.0mm x 5.0mm x 1.6mm
Rise Time-Max
0.7 ns
0.6 ns
Supply Current-Max
69 mA
98 mA
Supply Voltage-Max
3.63 V
3.465 V
Supply Voltage-Min
2.97 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
2
3
Qualification Status
Not Qualified
Compare SIT9121AC-1C2-33E100.000000 with alternatives
Compare VCC6-QAE-100M000000 with alternatives