AX7HBF1-155.5200T
vs
AX3HBF4-155.5200
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Factory Lead Time
18 Weeks
40 Weeks
Samacsys Manufacturer
ABRACON
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
Fall Time-Max
0.4 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
155.52 MHz
155.52 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
HCSL
HCSL
Output Load
50 OHM
50 OHM
Package Equivalence Code
LCC8,.2X.28,100/83
Physical Dimension
7.0mm x 5.0mm x 1.8mm
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.4 ns
0.5 ns
Supply Voltage-Max
2.75 V
2.62 V
Supply Voltage-Min
2.25 V
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
NICKEL GOLD
Base Number Matches
1
1
Compare AX7HBF1-155.5200T with alternatives
Compare AX3HBF4-155.5200 with alternatives