AX7HBF1-155.5200T vs AX3HBF1-155.5200T feature comparison

AX7HBF1-155.5200T Abracon Corporation

Buy Now Datasheet

AX3HBF1-155.5200T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 40 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.4 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 155.52 MHz 155.52 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type HCSL HCSL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC8,.2X.28,100/83 LCC6,.1X.13,59/47
Physical Dimension 7.0mm x 5.0mm x 1.8mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.4 ns 0.5 ns
Supply Voltage-Max 2.75 V 2.62 V
Supply Voltage-Min 2.25 V 2.37 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD
Base Number Matches 1 1

Compare AX7HBF1-155.5200T with alternatives

Compare AX3HBF1-155.5200T with alternatives