AX7DBF2-50.0000T vs QS794NW15M-50.000MHZ feature comparison

AX7DBF2-50.0000T Abracon Corporation

Buy Now Datasheet

QS794NW15M-50.000MHZ Q-TECH Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC Q-TECH CORP
Package Description LCC8,.2X.28,100/83 GULL-WING, SMD, 6 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.6 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC8,.2X.28,100/83 GWDIP6,.3
Physical Dimension 7.0mm x 5.0mm x 1.8mm 8.89mm x 7.37mm x 4.826mm
Rise Time-Max 0.35 ns 0.6 ns
Supply Voltage-Max 2.75 V 2.625 V
Supply Voltage-Min 2.25 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Gold (Ni/Au) Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Package Body Material CERAMIC
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 66 mA

Compare AX7DBF2-50.0000T with alternatives

Compare QS794NW15M-50.000MHZ with alternatives