Datasheets
QS794NW15M-50.000MHZ by: Q-TECH Corporation

LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN

Part Details for QS794NW15M-50.000MHZ by Q-TECH Corporation

Overview of QS794NW15M-50.000MHZ by Q-TECH Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for QS794NW15M-50.000MHZ

QS794NW15M-50.000MHZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

QS794NW15M-50.000MHZ Part Data Attributes

QS794NW15M-50.000MHZ Q-TECH Corporation
Buy Now Datasheet
Compare Parts:
QS794NW15M-50.000MHZ Q-TECH Corporation LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer Q-TECH CORP
Package Description GULL-WING, SMD, 6 PIN
Reach Compliance Code compliant
Fall Time-Max 0.6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code GWDIP6,.3
Physical Dimension 8.89mm x 7.37mm x 4.826mm
Rise Time-Max 0.6 ns
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 66 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Tin/Lead (Sn60Pb40)

Alternate Parts for QS794NW15M-50.000MHZ

This table gives cross-reference parts and alternative options found for QS794NW15M-50.000MHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of QS794NW15M-50.000MHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
QT794NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, GULL-WING, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QT794NW15M-50.000MHZ
AX7DBF1-50.0000C XTAL OSC XO 50.0000MHZ LVDS SMD Abracon Corporation QS794NW15M-50.000MHZ vs AX7DBF1-50.0000C
QS787NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QS787NW15M-50.000MHZ
QT793NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QT793NW15M-50.000MHZ
QT785NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QT785NW15M-50.000MHZ
AX7DBF1-50.0000T XTAL OSC XO 50.0000MHZ LVDS SMD Abracon Corporation QS794NW15M-50.000MHZ vs AX7DBF1-50.0000T
QS793NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QS793NW15M-50.000MHZ
AX7DBF2-50.0000T XTAL OSC XO 50.0000MHZ LVDS SMD Abracon Corporation QS794NW15M-50.000MHZ vs AX7DBF2-50.0000T
AX7DBF3-50.0000T XTAL OSC XO 50.0000MHZ LVDS SMD Abracon Corporation QS794NW15M-50.000MHZ vs AX7DBF3-50.0000T
QT787NW15M-50.000MHZ LVDS Output Clock Oscillator, 50MHz Nom, J-LEADED, SMD, 6 PIN Q-TECH Corporation QS794NW15M-50.000MHZ vs QT787NW15M-50.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for QS794NW15M-50.000MHZ by Q-TECH Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: QS794NW15M-50.000MHZ by Q-TECH Corporation

Select Manufacturer
Which Manufacturer of QS794NW15M-50.000MHZ would you like to use for your alert(s)?
  • Please alert me when QS794NW15M-50.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for QS794NW15M-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for QS794NW15M-50.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for QS794NW15M-50.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for QS794NW15M-50.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare QS794NW15M-50.000MHZ by Q-TECH Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: