AX500-1CQG208M vs AX500-CQ208M feature comparison

AX500-1CQG208M Actel Corporation

Buy Now Datasheet

AX500-CQ208M Actel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description 0.50 MM PITCH, CERAMIC, QFP-208 0.50 MM PITCH, CERAMIC, QFP-208
Reach Compliance Code compliant compliant
Additional Feature 500000 SYSTEM GATES AVAILABLE 500000 SYSTEM GATES AVAILABLE
Clock Frequency-Max 763 MHz 649 MHz
Combinatorial Delay of a CLB-Max 0.84 ns 0.99 ns
JESD-30 Code S-CQFP-F208 S-CQFP-F208
JESD-609 Code e4 e0
Length 29.21 mm 29.21 mm
Number of CLBs 5376 5376
Number of Equivalent Gates 286000 286000
Number of Inputs 115 336
Number of Logic Cells 8064 8064
Number of Outputs 115 336
Number of Terminals 208 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 5376 CLBS, 286000 GATES 5376 CLBS, 286000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF GQFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK208,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm 3.3 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 3 3
Peak Reflow Temperature (Cel) 225