Part Details for AX500-1CQG208M by Actel Corporation
Overview of AX500-1CQG208M by Actel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Part Details for AX500-1CQG208M
AX500-1CQG208M CAD Models
AX500-1CQG208M Part Data Attributes
|
AX500-1CQG208M
Actel Corporation
Buy Now
Datasheet
|
Compare Parts:
AX500-1CQG208M
Actel Corporation
Field Programmable Gate Array, 5376 CLBs, 286000 Gates, 763MHz, 8064-Cell, CMOS, CQFP208, 0.50 MM PITCH, CERAMIC, QFP-208
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ACTEL CORP | |
Package Description | 0.50 MM PITCH, CERAMIC, QFP-208 | |
Reach Compliance Code | compliant | |
Additional Feature | 500000 SYSTEM GATES AVAILABLE | |
Clock Frequency-Max | 763 MHz | |
Combinatorial Delay of a CLB-Max | 0.84 ns | |
JESD-30 Code | S-CQFP-F208 | |
JESD-609 Code | e4 | |
Length | 29.21 mm | |
Number of CLBs | 5376 | |
Number of Equivalent Gates | 286000 | |
Number of Inputs | 115 | |
Number of Logic Cells | 8064 | |
Number of Outputs | 115 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 5376 CLBS, 286000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK208,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |