AX3HBF3-200.0000T3 vs XUN526200.000JS6X8 feature comparison

AX3HBF3-200.0000T3 Abracon Corporation

Buy Now Datasheet

XUN526200.000JS6X8 Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC RENESAS ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max 0.5 ns 0.315 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 200 MHz 200 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type HCSL HSCL
Output Load 50 OHM 50 OHM
Package Equivalence Code LCC6,.1X.13,59/47 SOLCC6,.12
Physical Dimension 3.2mm x 2.5mm x 1.0mm 5.0mm x 3.2mm x 1.1mm
Rise Time-Max 0.5 ns 0.315 ns
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Package Description CLCC, 6 PIN
JESD-609 Code e4
Operating Frequency-Max 670 MHz
Operating Frequency-Min 0.016 MHz
Package Body Material CERAMIC
Qualification Status Not Qualified
Supply Current-Max 102 mA
Terminal Finish Gold (Au)

Compare AX3HBF3-200.0000T3 with alternatives

Compare XUN526200.000JS6X8 with alternatives