XUN526200.000JS6X8
vs
XUN526200.000JS6I8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
RENESAS ELECTRONICS CORP
Package Description
CLCC, 6 PIN
CLCC, 6 PIN
Reach Compliance Code
compliant
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR
Fall Time-Max
0.315 ns
0.315 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
670 MHz
670 MHz
Operating Frequency-Min
0.016 MHz
0.016 MHz
Operating Frequency-Nom
200 MHz
200 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-20 °C
-40 °C
Oscillator Type
HSCL
HSCL
Output Load
50 OHM
50 OHM
Package Body Material
CERAMIC
CERAMIC
Package Equivalence Code
SOLCC6,.12
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 1.1mm
5.0mm x 3.2mm x 1.1mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.315 ns
0.315 ns
Supply Current-Max
102 mA
102 mA
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
Gold (Au)
Base Number Matches
2
2
Compare XUN526200.000JS6X8 with alternatives
Compare XUN526200.000JS6I8 with alternatives