AX7DCF3-100.0000T vs AX3DCF3-100.0000T feature comparison

AX7DCF3-100.0000T Abracon Corporation

Buy Now Datasheet

AX3DCF3-100.0000T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 18 Weeks 40 Weeks
Samacsys Manufacturer ABRACON
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max 0.35 ns 0.5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 8 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Package Equivalence Code LCC8,.2X.28,100/83 LCC6,.1X.13,59/47
Physical Dimension 7.0mm x 5.0mm x 1.8mm 3.2mm x 2.5mm x 1.0mm
Rise Time-Max 0.35 ns 0.5 ns
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish NICKEL GOLD
Base Number Matches 1 1

Compare AX7DCF3-100.0000T with alternatives

Compare AX3DCF3-100.0000T with alternatives