AX3DBF4-156.2500
vs
CLDPTUI-156.250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ABRACON LLC
RALTRON ELECTRONICS CORP
Reach Compliance Code
compliant
compliant
Factory Lead Time
40 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK
TAPE AND REEL; ENABLE/DISABLE FUNCTION
Fall Time-Max
0.5 ns
0.6 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
25%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
156.25 MHz
156.25 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
100 OHM
Physical Dimension
3.2mm x 2.5mm x 1.0mm
7mm x 5mm x 2mm
Rise Time-Max
0.5 ns
0.6 ns
Supply Voltage-Max
2.62 V
Supply Voltage-Min
2.37 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
DILCC6,.2
JESD-609 Code
e4
Number of Terminals
6
Operating Frequency-Max
330 MHz
Operating Frequency-Min
50 MHz
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
60 mA
Terminal Finish
Gold (Au)
Compare AX3DBF4-156.2500 with alternatives
Compare CLDPTUI-156.250 with alternatives