AX3DBF4-156.2500 vs ALD2-156.25MHZ-L-R-V-A-T feature comparison

AX3DBF4-156.2500 Abracon Corporation

Buy Now Datasheet

ALD2-156.25MHZ-L-R-V-A-T Abracon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC ABRACON LLC
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTRAY OUTPUT; BULK TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TAPE AND REEL
Fall Time-Max 0.5 ns 1 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 156.25 MHz 156.25 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.0mm x 5.0mm x 1.8mm
Rise Time-Max 0.5 ns 1 ns
Supply Voltage-Max 2.62 V 2.625 V
Supply Voltage-Min 2.37 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
Number of Terminals 6

Compare AX3DBF4-156.2500 with alternatives

Compare ALD2-156.25MHZ-L-R-V-A-T with alternatives