AX3DAF4-100.0000T3 vs GXO-L71/AI100.0000MHZ feature comparison

AX3DAF4-100.0000T3 Abracon Corporation

Buy Now Datasheet

GXO-L71/AI100.0000MHZ Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ABRACON LLC GOLLEDGE ELECTRONICS LTD
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 0.5 ns 0.7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM
Physical Dimension 3.2mm x 2.5mm x 1.0mm 7.5mm x 5.0mm x 1.5mm
Rise Time-Max 0.5 ns 0.7 ns
Supply Voltage-Max 3.63 V 3.465 V
Supply Voltage-Min 2.97 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Pbfree Code Yes
JESD-609 Code e4
Number of Terminals 6
Operating Frequency-Max 250 MHz
Terminal Finish Gold (Au)

Compare AX3DAF4-100.0000T3 with alternatives

Compare GXO-L71/AI100.0000MHZ with alternatives