AWSCR-16.00MTD-T
vs
ZTACS14.74MXTR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ABRACON LLC
|
TOKEN ELECTRONICS INDUSTRY CO LTD
|
Package Description |
ROHS COMPLIANT, CERAMIC PACKAGE-3
|
ULTRA MINIATURE, COMPACT, SMD, CERAMIC PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
30 Weeks, 1 Day
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TAPE AND REEL
|
TAPE AND REEL
|
Crystal/Resonator Type |
CERAMIC RESONATOR
|
CERAMIC RESONATOR
|
Frequency Stability |
0.3%
|
0.3%
|
Frequency Tolerance |
5000 ppm
|
5000 ppm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
16 MHz
|
14.74 MHz
|
Operating Temperature-Max |
85 °C
|
80 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
1
|
1
|
Physical Dimension |
|
L4.7XB4.1XH1.9 (mm)/L0.185XB0.161XH0.075 (inch)
|
|
|
|
Compare AWSCR-16.00MTD-T with alternatives
Compare ZTACS14.74MXTR with alternatives