-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13J2005
|
Newark | Ceramic Resonator, 16Mhz, Smd, Frequency:16Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awscr Series, Operating Temperature Min:-40°C, Esr:25Ohm Rohs Compliant: Yes |Abracon AWSCR-16.00MTD-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 918 |
|
$0.2790 / $0.4780 | Buy Now |
DISTI #
96J0011
|
Newark | Ceramic Resonator, 16Mhz, Smd, Full Reel, Frequency:16Mhz, Oscillator Mounting:Smd, No. Of Pins:3 Pin, Resonant Impedance:40Ohm, Frequency Tolerance:± 0.5%, Product Range:Awscr Series, Operating Temperature Min:-40°C, Esr:25Ohm Rohs Compliant: Yes |Abracon AWSCR-16.00MTD-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2420 | Buy Now |
DISTI #
535-9362-1-ND
|
DigiKey | CERAMIC RES 16.0000MHZ 22PF SMD Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7562 In Stock |
|
$0.2262 / $0.4800 | Buy Now |
DISTI #
AWSCR-16.00MTD-T
|
Avnet Americas | Resonator, Ceramic, 16 MHz, SMD, 3 Pin, 40 ohm, ± 0.5% - Tape and Reel (Alt: AWSCR-16.00MTD-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2040 / $0.2464 | Buy Now |
DISTI #
13J2005
|
Avnet Americas | Resonator, Ceramic, 16 MHz, SMD, 3 Pin, 40 ohm, ± 0.5% - Product that comes on tape, but is not reeled (Alt: 13J2005) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 918 Partner Stock |
|
$0.3190 / $0.4680 | Buy Now |
DISTI #
815-AWSCR-16.00MTD-T
|
Mouser Electronics | Resonators 16.0 MHZ 22PF RoHS: Compliant | 18672 |
|
$0.2310 / $0.4700 | Buy Now |
DISTI #
74751550
|
RS | CER RES 16.0000MHZ 22PF SMD | Abracon AWSCR-16.00MTD-T RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.2500 | RFQ |
|
Future Electronics | AWSCR 16 MHz Industrial Grade 4.7 X 4.1 mm SMT Ceramic Resonator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Ceramic Resonator - Built-In Capacitance - 16.00 MHz (+/-) 0.5% - 40 ohms - -25° to +85°C - SMD - 4.7 x 4.1mm - Tape&Reel RoHS: Compliant |
4289 In Stock |
|
$0.1932 / $0.2304 | Buy Now |
|
Bristol Electronics | 392 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AWSCR-16.00MTD-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AWSCR-16.00MTD-T
Abracon Corporation
Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | CERAMIC RESONATOR | |
Frequency Stability | 0.3% | |
Frequency Tolerance | 5000 ppm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for AWSCR-16.00MTD-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWSCR-16.00MTD-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSCR-16.00CV-T | Ceramic Resonator, 16MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Abracon Corporation | AWSCR-16.00MTD-T vs AWSCR-16.00CV-T |