AWB512ES4{WIDE-TEMP} vs 8P512SRA0304C15 feature comparison

AWB512ES4{WIDE-TEMP} Epson Electronics America Inc

Buy Now Datasheet

8P512SRA0304C15 White Electronic Designs Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP WHITE ELECTRONIC DESIGNS CORP
Package Description , CARD2-68
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 200 ns 150 ns
Additional Feature 2-DIGITAL OUTPUTS TO INDICATE BATTERY CONDITION
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 4194304 bit 4194304 bit
Memory IC Type SRAM CARD SRAM CARD
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1
Number of Terminals 68 68
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 60 °C
Operating Temperature-Min -20 °C
Organization 256KX16 256KX16
Output Characteristics 3-STATE
Output Enable YES
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Standby Voltage-Min 2.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 1 2
Rohs Code No
Alternate Memory Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AWB512ES4{WIDE-TEMP} with alternatives

Compare 8P512SRA0304C15 with alternatives