AW-20.000MDE-T vs 530VA20M0000DG feature comparison

AW-20.000MDE-T TXC Corporation

Buy Now Datasheet

530VA20M0000DG Silicon Laboratories Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TXC CORP SILICON LABORATORIES INC
Reach Compliance Code compliant unknown
Additional Feature AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR TRAY
Fall Time-Max 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 6
Operating Frequency-Nom 20 MHz 20 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.8mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 5 ns
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Pbfree Code Yes
JESD-609 Code e4
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Terminal Finish Nickel/Gold (Ni/Au)

Compare AW-20.000MDE-T with alternatives

Compare 530VA20M0000DG with alternatives