Part Details for AW-20.000MDE-T by TXC Corporation
Overview of AW-20.000MDE-T by TXC Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AW-20.000MDE-T
AW-20.000MDE-T CAD Models
AW-20.000MDE-T Part Data Attributes
|
AW-20.000MDE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AW-20.000MDE-T
TXC Corporation
CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; TRI-STATE; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.8mm | |
Rise Time-Max | 5 ns | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AW-20.000MDE-T
This table gives cross-reference parts and alternative options found for AW-20.000MDE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AW-20.000MDE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530VA20M0000BG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 530VA20M0000BG |
531VA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 531VA20M0000DG |
8WE-20.000MDM-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | AW-20.000MDE-T vs 8WE-20.000MDM-T |
531VA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 531VA20M0000DGR |
531JA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 531JA20M0000DGR |
530JA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 530JA20M0000DG |
530JA20M0000DGR | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 530JA20M0000DGR |
NZ2520SB-20.000000M-NSA3412B | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | Nihon Dempa Kogyo Co Ltd | AW-20.000MDE-T vs NZ2520SB-20.000000M-NSA3412B |
530VA20M0000DG | CMOS Output Clock Oscillator, 20MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | AW-20.000MDE-T vs 530VA20M0000DG |
8NE-20.000MDJ-T | CMOS Output Clock Oscillator, 20MHz Nom, SMD, 4 PIN | TXC Corporation | AW-20.000MDE-T vs 8NE-20.000MDJ-T |