AVS106M50D16B vs VGV106M050S0ANE01K feature comparison

AVS106M50D16B Cornell Dubilier Electronics Inc

Buy Now Datasheet

VGV106M050S0ANE01K Teapo Electronic Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC TEAPO ELECTRONIC CORP
Package Description , 3126 , 3126
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 10 µF 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 19900 mΩ
Height 5.4 mm 5.4 mm
JESD-609 Code e0
Leakage Current 0.005 mA
Length 7.8 mm 7.8 mm
Manufacturer Series AVS
Mounting Feature SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT SMT
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 35 mA 35 mA
Series AVS(50 VOLT) GV
Size Code 3126 3126
Surface Mount YES
Tan Delta 0.12
Terminal Finish Tin/Lead (Sn95Pb5)
Terminal Shape FLAT
Width 6.6 mm 6.6 mm
Base Number Matches 2 1

Compare AVS106M50D16B with alternatives

Compare VGV106M050S0ANE01K with alternatives