AVS106M50D16B
vs
VGV106M050S0ANE010
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
TEAPO ELECTRONIC CORP
Package Description
, 3126
, 3126
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
10 µF
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
19900 mΩ
Height
5.4 mm
5.4 mm
JESD-609 Code
e0
Leakage Current
0.005 mA
Length
7.8 mm
7.8 mm
Manufacturer Series
AVS
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Ripple Current
35 mA
35 mA
Series
AVS(50 VOLT)
GV
Size Code
3126
3126
Surface Mount
YES
Tan Delta
0.12
Terminal Finish
Tin/Lead (Sn95Pb5)
Terminal Shape
FLAT
Width
6.6 mm
6.6 mm
Base Number Matches
1
1
Compare AVS106M50D16B with alternatives
Compare VGV106M050S0ANE010 with alternatives