AUIRS2110STR
vs
AUIRS2302STR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOIC
SOIC
Package Description
ROHS COMPLIANT, MS-013AA, SOIC-16
SOP, SOP8,.25
Pin Count
16
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; UNDER VOLTAGE
TRANSIENT; UNDER VOLTAGE
Driver Number of Bits
2
Interface IC Type
HALF BRIDGE BASED PERIPHERAL DRIVER
HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
R-PDSO-G8
JESD-609 Code
e3
e3
Length
10.3 mm
4.89 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
16
8
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SOURCE AND SINK
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.65 mm
1.75 mm
Supply Voltage-Max
20 V
20 V
Supply Voltage-Min
3.3 V
5 V
Supply Voltage-Nom
15 V
15 V
Supply Voltage1-Max
20 V
Supply Voltage1-Min
10 V
Supply Voltage1-Nom
15 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Turn-off Time
0.21 µs
0.3 µs
Turn-on Time
0.23 µs
0.95 µs
Width
7.5 mm
3.9 mm
Base Number Matches
2
2
Screening Level
AEC-Q100
Compare AUIRS2110STR with alternatives
Compare AUIRS2302STR with alternatives