AUIRFZ44ZSTRL vs BUK7509-75A feature comparison

AUIRFZ44ZSTRL International Rectifier

Buy Now Datasheet

BUK7509-75A Philips Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP PHILIPS SEMICONDUCTORS
Part Package Code D2PAK
Package Description SMALL OUTLINE, R-PSSO-G2 ,
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE RATED, ULTRA-LOW RESISTANCE
Avalanche Energy Rating (Eas) 105 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 55 V
Drain Current-Max (ID) 51 A 75 A
Drain-source On Resistance-Max 0.0139 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-263AB
JESD-30 Code R-PSSO-G2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 175 °C 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 80 W 230 W
Pulsed Drain Current-Max (IDM) 200 A
Qualification Status Not Qualified
Surface Mount YES NO
Terminal Finish MATTE TIN OVER NICKEL Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 2 3

Compare AUIRFZ44ZSTRL with alternatives