AUIRF7103Q vs RF1K4915496 feature comparison

AUIRF7103Q Infineon Technologies AG

Buy Now Datasheet

RF1K4915496 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG HARRIS SEMICONDUCTOR
Package Description SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY ESD PROTECTED, LOGIC LEVEL COMPATIBLE
Avalanche Energy Rating (Eas) 22 mJ
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 50 V 60 V
Drain Current-Max (ID) 3 A 2 A
Drain-source On Resistance-Max 0.13 Ω 0.15 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 25 A
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Turn-off Time-Max (toff) 155 ns
Turn-on Time-Max (ton) 50 ns

Compare AUIRF7103Q with alternatives

Compare RF1K4915496 with alternatives