RF1K4915496 vs NDS9955 feature comparison

RF1K4915496 Harris Semiconductor

Buy Now Datasheet

NDS9955 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature ESD PROTECTED, LOGIC LEVEL COMPATIBLE
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V 50 V
Drain Current-Max (ID) 2 A 3 A
Drain-source On Resistance-Max 0.15 Ω 0.13 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Number of Elements 2 2
Number of Terminals 8 8
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 155 ns 120 ns
Turn-on Time-Max (ton) 50 ns 40 ns
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max (Abs) 2 W
Pulsed Drain Current-Max (IDM) 10 A
Terminal Finish Tin/Lead (Sn/Pb)

Compare RF1K4915496 with alternatives