AUIRF3315S vs AUIRF3315STRL feature comparison

AUIRF3315S International Rectifier

Buy Now Datasheet

AUIRF3315STRL International Rectifier

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Drain Current-Max (ID) 21 A 21 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 94 W 94 W
Surface Mount YES YES
Base Number Matches 2 2
Package Description ,

Compare AUIRF3315S with alternatives

Compare AUIRF3315STRL with alternatives