AUIRF2804S-7P
vs
IRF2804STRL-7P
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
ROHS COMPLIANT, PLASTIC, D2PAK-7
|
D2PAK-7
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Factory Lead Time |
52 Weeks
|
|
Samacsys Manufacturer |
Infineon
|
|
Additional Feature |
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE
|
Avalanche Energy Rating (Eas) |
1050 mJ
|
1050 mJ
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
40 V
|
40 V
|
Drain Current-Max (ID) |
240 A
|
160 A
|
Drain-source On Resistance-Max |
0.0016 Ω
|
0.0016 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-263CB
|
|
JESD-30 Code |
R-PSSO-G6
|
R-PSSO-G6
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
1
|
1
|
Number of Elements |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation-Max (Abs) |
330 W
|
330 W
|
Pulsed Drain Current-Max (IDM) |
1360 A
|
1360 A
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
2
|
3
|
Pin Count |
|
7
|
|
|
|
Compare AUIRF2804S-7P with alternatives
Compare IRF2804STRL-7P with alternatives