AUIR3315S
vs
IR3314PBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Part Package Code
D2PAK
SFM
Package Description
ROHS COMPLIANT, D2PAK, 5 PIN
TO-220, 5 PIN
Pin Count
4
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; THERMAL
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
R-PSFM-T5
JESD-609 Code
e3
e3
Length
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE
SINK
Output Current-Max
14 A
18 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SFM
Package Equivalence Code
SMSIP5H,.6,67TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.83 mm
Supply Voltage-Max
32 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
NO
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN OVER NICKEL
MATTE TIN OVER NICKEL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
11 µs
Turn-on Time
100 µs
Width
9.08 mm
Base Number Matches
2
1
Pbfree Code
Yes
Compare AUIR3315S with alternatives
Compare IR3314PBF with alternatives