AUIR3313STRR vs AUIR3315STRL feature comparison

AUIR3313STRR International Rectifier

Buy Now Datasheet

AUIR3315STRL International Rectifier

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP INTERNATIONAL RECTIFIER CORP
Part Package Code D2PAK D2PAK
Package Description , SMSIP5H,.6,67TB , SMSIP5H,.6,67TB
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PSSO-G4 R-PSSO-G5
JESD-609 Code e3 e3
Length 10.16 mm 10.16 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 4 5
Output Current Flow Direction SINK SOURCE
Output Current-Max 23 A 14 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SMSIP5H,.6,67TB SMSIP5H,.6,67TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 4.83 mm 4.83 mm
Supply Voltage-Max 32 V 32 V
Supply Voltage-Min 6 V 6 V
Supply Voltage-Nom 14 V 14 V
Surface Mount YES YES
Terminal Finish MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.7 mm 1.7 mm
Terminal Position SINGLE SINGLE
Turn-off Time 200 µs 11 µs
Turn-on Time 80 µs 100 µs
Width 9.08 mm 9.08 mm
Base Number Matches 1 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Temperature Grade AUTOMOTIVE

Compare AUIR3313STRR with alternatives

Compare AUIR3315STRL with alternatives