AUIPS7081R
vs
AUIPS7081RTRLPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
DPAK-5/4
TO-252,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL
OVER CURRENT; THERMAL
Driver Number of Bits
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
R-PSSO-G4
Length
6.54 mm
6.54 mm
Number of Functions
1
1
Number of Terminals
4
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
2.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSOP
TO-252
Package Equivalence Code
SMSIP5H,.39,44TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE
Qualification Status
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.39 mm
2.39 mm
Supply Voltage-Max
35 V
35 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
1.14 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
50 µs
50 µs
Turn-on Time
45 µs
45 µs
Width
6.095 mm
6.095 mm
Base Number Matches
2
2
Output Peak Current Limit-Nom
9 A