AUIPS6041STRR
vs
AUIPS6041R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INFINEON TECHNOLOGIES AG
Package Description
ROHS COMPLIANT, TO-263BA, D2PAK-5
ROHS COMPLIANT, DPAK, TO-252, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G5
R-PSSO-G4
JESD-609 Code
e3
e3
Length
10.16 mm
6.54 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.005 A
0.005 A
Output Peak Current Limit-Nom
7 A
7 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-252
Package Equivalence Code
SMSIP5H,.6,67TB
SMSIP5H,.37,50TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
5.084 mm
2.52 mm
Supply Voltage-Max
28 V
28 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN OVER NICKEL
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.7 mm
1.14 mm
Terminal Position
SINGLE
SINGLE
Turn-off Time
20 µs
20 µs
Turn-on Time
15 µs
15 µs
Width
9.015 mm
6.095 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare AUIPS6041STRR with alternatives
Compare AUIPS6041R with alternatives