AUIPS6041R
vs
AUIPS7081SPBF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
INTERNATIONAL RECTIFIER CORP
Package Description
ROHS COMPLIANT, DPAK, TO-252, 5 PIN
TO-263, SMSIP5H,.6,67TB
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; OVER CURRENT
OVER CURRENT; THERMAL
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSSO-G4
R-PSSO-G4
JESD-609 Code
e3
Length
6.54 mm
10.16 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
4
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
0.005 A
2.3 A
Output Peak Current Limit-Nom
7 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-263
Package Equivalence Code
SMSIP5H,.37,50TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
2.52 mm
4.83 mm
Supply Voltage-Max
28 V
35 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.14 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Turn-off Time
20 µs
50 µs
Turn-on Time
15 µs
45 µs
Width
6.095 mm
9.015 mm
Base Number Matches
3
1
Compare AUIPS6041R with alternatives
Compare AUIPS7081SPBF with alternatives