AUIPS6011STRR
vs
AUIPS6011R
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERNATIONAL RECTIFIER CORP
|
Package Description |
, SMSIP5H,.6,67TB
|
, SMSIP5H,.37,50TB
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Built-in Protections |
OVER CURRENT; THERMAL; TRANSIENT
|
|
Driver Number of Bits |
1
|
1
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
JESD-30 Code |
R-PSSO-G4
|
|
Length |
10.16 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
4
|
5
|
Output Current Flow Direction |
SINK
|
|
Output Current-Max |
6.3 A
|
5.6 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
|
Package Equivalence Code |
SMSIP5H,.6,67TB
|
SMSIP5H,.37,50TB
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Seated Height-Max |
5.084 mm
|
|
Supply Voltage-Max |
28 V
|
|
Supply Voltage-Min |
6 V
|
|
Supply Voltage-Nom |
14 V
|
|
Surface Mount |
YES
|
YES
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.7 mm
|
1.27 mm
|
Terminal Position |
SINGLE
|
SINGLE
|
Turn-off Time |
80 µs
|
|
Turn-on Time |
40 µs
|
|
Width |
9.015 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AUIPS6011STRR with alternatives
Compare AUIPS6011R with alternatives