ATW2815D/HBPBF
vs
MTW2815D
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTERNATIONAL RECTIFIER CORP
|
INTERPOINT CORP
|
Part Package Code |
SFM
|
MODULE
|
Package Description |
,
|
DIP, DIP10,1.0,400TB
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Additional Feature |
ADDITIONAL -15V OUTPUT AVAILABLE
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
40 V
|
40 V
|
Input Voltage-Min |
18 V
|
18 V
|
Input Voltage-Nom |
28 V
|
|
JESD-30 Code |
R-XDMA-P10
|
R-MDIP-T10
|
Load Regulation-Max |
1%
|
|
Number of Functions |
1
|
|
Number of Outputs |
2
|
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
15.15 V
|
|
Output Voltage-Min |
14.85 V
|
|
Output Voltage-Nom |
15 V
|
15 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
OTHER
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Total Power Output-Max |
30 W
|
|
Trim/Adjustable Output |
NO
|
|
Base Number Matches |
2
|
4
|
HTS Code |
|
8542.39.00.01
|
Output Current-Max |
|
2 A
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP10,1.0,400TB
|
Terminal Pitch |
|
10.16 mm
|
|
|
|
Compare ATW2815D/HBPBF with alternatives
Compare MTW2815D with alternatives