MTW2815D
vs
ATW2815D/CH
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
SIGNAL TECHNOLOGY CORP CALIFORNIA OPERATIONS
|
LAMBDA ADVANCED ANALOG INC
|
Package Description |
,
|
FM-10
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Base Number Matches |
4
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
SFM
|
Pin Count |
|
10
|
ECCN Code |
|
EAR99
|
Additional Feature |
|
-15V OUTPUT ALSO AVAILABLE
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
|
80%
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
18 V
|
Input Voltage-Nom |
|
28 V
|
JESD-30 Code |
|
R-XDFM-P10
|
Line Regulation-Max |
|
0.5%
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
2
|
Number of Terminals |
|
10
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Output Voltage-Max |
|
15.15 V
|
Output Voltage-Min |
|
14.85 V
|
Output Voltage-Nom |
|
15 V
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
FLANGE MOUNT
|
Protections |
|
CURRENT
|
Qualification Status |
|
Not Qualified
|
Screening Level |
|
MIL-PRF-38534 Class H
|
Surface Mount |
|
NO
|
Technology |
|
HYBRID
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
30 W
|
Trim/Adjustable Output |
|
NO
|
|
|
|
Compare ATW2815D/CH with alternatives