ATW2812D/HB-SLV vs ATW2812S/ESPBF feature comparison

ATW2812D/HB-SLV International Rectifier

Buy Now Datasheet

ATW2812S/ESPBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LAMBDA ADVANCED ANALOG INC INTERNATIONAL RECTIFIER CORP
Part Package Code SFM
Package Description , ,
Pin Count 10
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature -12V OUTPUT ALSO AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 80%
Input Voltage-Max 40 V 40 V
Input Voltage-Min 18 V 19 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDFM-P10 R-XDMA-P10
Line Regulation-Max 0.625%
Load Regulation-Max 1.25% 1%
Number of Functions 1 1
Number of Outputs 2 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 115 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.12 V 12.12 V
Output Voltage-Min 11.88 V 11.88 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Protections CURRENT
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY OTHER
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 30 W 30 W
Trim/Adjustable Output NO NO
Base Number Matches 2 1
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare ATW2812D/HB-SLV with alternatives

Compare ATW2812S/ESPBF with alternatives